
SPST DIP switch with 10 positions and a piano actuator. Features gold/tin/matte plated copper alloy contacts, rated for 0.05A at 24VDC, with an electrical and mechanical life of 7000 cycles. This through-hole mounted component utilizes PC pin terminations and has a 2.54mm pitch. Operating temperature range is -40°C to 85°C.
CTS 194-10MS technical specifications.
| Actuator Type | PIANO |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 50mA |
| Electrical Life | 7000Cycles |
| Length | 1.086inch |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 7000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 194 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for CTS 194-10MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
