
10-position SPST momentary piano DIP switch with through-hole straight mounting and PC pin termination. Features a 2.54mm terminal pitch, 0.05A (50mA) max current rating, and 24VDC max voltage rating. Offers 7000 electrical and mechanical cycles, gold/tin plated copper alloy contacts, and a plastic body. Operates within a -40°C to 85°C temperature range and is RoHS compliant and washable.
CTS 194-10MST technical specifications.
| Actuator Type | PIANO |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Electrical Life | 7000Cycles |
| Height | 7.9mm |
| Lead Free | Contains Lead |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 7000Cycles |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 194 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Width | 27.6mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 194-10MST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
