CTS 194-12MSN technical specifications.
| Actuator Type | PIANO |
| Body Material | Plastic |
| Contact Plating | Gold, Tin |
| Electrical Life | 7000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 7000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 12 |
| Packaging | Rail/Tube |
| Series | 194 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 194-12MSN to view detailed technical specifications.
No datasheet is available for this part.