
This 2-position PIANO actuator switch features a plastic body with copper alloy contacts plated with gold and tin. It has a maximum current rating of 50mA and a maximum operating temperature of 85°C. The switch is designed for through hole mounting and has a minimum operating temperature of -40°C. It is RoHS compliant and lead free, with a DC rated voltage of 24V.
CTS 194-2MST technical specifications.
| Actuator Type | PIANO |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Electrical Life | 7000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 7000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 194 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for CTS 194-2MST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
