CTS 194-6MSTN technical specifications.
| Contact Plating | Tin, Gold |
| Max Operating Temperature | 85°C |
| Mechanical Life | 7000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for CTS 194-6MSTN to view detailed technical specifications.
No datasheet is available for this part.