
This 7-position SPST DIP switch from CTS has a current rating of 50mA and a maximum operating voltage of 24V. It is designed for through-hole mounting and has a maximum operating temperature range of -40°C to 85°C. The switch is made of plastic with gold contact plating and is available in a package quantity of 25. It is RoHS compliant and suitable for use in a variety of applications.
CTS 194-7MS technical specifications.
| Actuator Type | PIANO |
| Body Material | Plastic |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Electrical Life | 7000Cycles |
| Length | 0.786inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 7 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 194 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for CTS 194-7MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
