This 7-position DIP switch features a piano actuator type with a plastic body and gold, tin contact plating. It has a current rating of 50mA and a maximum operating temperature of 85°C. The switch is designed for use in through-hole mounting and has a minimum operating temperature of -40°C. It is rated for a maximum voltage of 24V and has a mechanical life of 7000 cycles.
CTS 194-7MSN technical specifications.
| Actuator Type | PIANO |
| Body Material | Plastic |
| Contact Plating | Gold, Tin |
| Current Rating | 50mA |
| Electrical Life | 7000Cycles |
| Length | 0.786inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 7000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 7 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Series | 194 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for CTS 194-7MSN to view detailed technical specifications.
No datasheet is available for this part.