This 7-position DIP switch features a piano actuator type with a plastic body and copper alloy contacts plated with gold and tin. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 24V DC and has a mechanical life of 7000 cycles. It is available in a package quantity of 25 and is packaged in rail/Tube packaging. The switch is RoHS compliant and has a terminal pitch of 2.54mm with PC pin termination.
CTS 194-7MST technical specifications.
| Actuator Type | PIANO |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Electrical Life | 7000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 7000Cycles |
| Mount | Through Hole |
| Number of Positions | 7 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 194 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for CTS 194-7MST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
