CTS 194-8MSTN technical specifications.
| Contact Plating | Gold, Tin |
| Max Operating Temperature | 85°C |
| Mechanical Life | 7000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for CTS 194-8MSTN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.