This 9-position DIP switch features a plastic body with gold and tin contact plating and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and a mechanical life of 7000 cycles. The switch is rated for 24V DC and has a DC rated voltage of 24V. It is available in a rail or tube packaging and has a termination of PC pin. The switch has a throw configuration of SPST and is not washable.
CTS 194-9MSN technical specifications.
| Actuator Type | PIANO |
| Body Material | Plastic |
| Contact Plating | Gold, Tin |
| Electrical Life | 7000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 7000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 9 |
| Packaging | Rail/Tube |
| Series | 194 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for CTS 194-9MSN to view detailed technical specifications.
No datasheet is available for this part.