
This 9-position DIP switch features a right-angle orientation and a maximum operating temperature of 85°C. It is rated for 24V DC and has a minimum operating temperature of -40°C. The switch is available in packaging quantities of 20 and is compliant with RoHS regulations. The actuator type is piano and the body material is plastic.
CTS 194-9MST technical specifications.
| Actuator Type | PIANO |
| Body Material | Plastic |
| Contact Plating | Gold |
| Electrical Life | 7000Cycles |
| Height | 7.9mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 9 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 194 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Washable | Yes |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 194-9MST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.