CTS 195-10MST technical specifications.
| Actuator Type | PIANO |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 100mA |
| Lead Free | Contains Lead |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 195 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for CTS 195-10MST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
