This 2-position SPST rotary actuator switch has a current rating of 50mA and a maximum operating voltage of 24V. It features a plastic body with tin contact plating and is designed for through-hole mounting. The switch has a maximum operating temperature range of -40°C to 85°C and an electrical life of 2000 cycles. It is available in rail or tube packaging with a pitch of 0.1inch and a length of 0.286inch.
CTS 195-2MSN technical specifications.
| Actuator Type | PIANO |
| Body Material | Plastic |
| Contact Plating | Tin |
| Current Rating | 50mA |
| Electrical Life | 2000Cycles |
| Length | 0.286inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Series | 195 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for CTS 195-2MSN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.