
This 3-position DIP switch features a piano actuator with a copper alloy contact and tin plating, rated for 100mA and 24V DC. It has a mechanical life of 2000 cycles and is RoHS compliant. The switch is designed for through hole mounting with a 2.54mm terminal pitch and is available in a package quantity of 55. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
CTS 195-3MST technical specifications.
| Actuator Type | PIANO |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 100mA |
| Height | 7.9mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 195 |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| Washable | Yes |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 195-3MST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
