
Six-position SPST momentary slide actuator DIP switch with a piano style actuator. Features tin-plated contacts and PC pin termination for through-hole mounting. Rated for 0.05A at 24VDC, with an electrical life of 2000 cycles. Operates within a temperature range of -40°C to 85°C. Plastic body construction with a terminal pitch of 2.54mm.
CTS 195-6MST technical specifications.
| Actuator Type | PIANO |
| Body Material | Plastic |
| Contact Plating | Tin |
| Depth | 10.92mm |
| Electrical Life | 2000Cycles |
| Lead Free | Contains Lead |
| Length | 17.42mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 195 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for CTS 195-6MST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
