
This 9-position through hole DIP switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 50mA and a maximum voltage rating of 24V DC. The switch is made of plastic with copper alloy contacts plated with tin and has a mechanical life of 2000 cycles. It is RoHS compliant and available in a packaging of 20 pieces per rail or tube.
CTS 195-9MS technical specifications.
| Actuator Type | PIANO |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Current Rating | 50mA |
| Electrical Life | 2000Cycles |
| Length | 0.986inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 9 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 195 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for CTS 195-9MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.