
Surface mount rotary and slide actuator DIP switch featuring a latched mechanism with a single DPST switch configuration. Rated for 0.1A at 50VDC, this component offers solder termination and operates within a temperature range of -40°C to 85°C. Designed for straight mounting, it is RoHS compliant.
CTS 204-211ST technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 204-211ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.