Surface mount rotary and slide actuator DIP switch featuring a single DPST switch configuration. This latched actuator offers a 0.1A current rating and a 50VDC voltage rating, with solder terminals for secure termination. Designed for operation across a wide temperature range from -40°C to 85°C, this RoHS compliant component is suitable for various electronic applications.
CTS 204-211STR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 204-211STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.