CTS 204111ST technical specifications.
| Actuator Style | Raised Slide |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 0.89 |
| Row Space (mm) | 8.6 |
| Product Depth (mm) | 10.4 |
| Product Height (mm) | 10.14 |
| Package Type | DIP |
| Number of Terminals | 2 |
| Body Depth (mm) | 9.78 |
| Body Height (mm) | 7.6 |
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 5000Cycles |
| Mechanical Life | 5000Cycles |
| Number of Positions | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 58756 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS 204111ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.