The 12-Position DIP Switch is a through-hole mounted electromechanical device with a raised slide actuator and PC pin termination. It features a DPST configuration with an ON OFF switch configuration and a maximum current rating of 0.05A at 24VDC. The switch has a mechanical life of 10,000 cycles and an electrical life of 10,000 cycles. It is rated for operation between -55°C and 85°C.
CTS 206-2112SN technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Raised Slide |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 10000Cycles |
| Number of Positions | 12 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS 206-2112SN to view detailed technical specifications.
No datasheet is available for this part.