This 3-position DIP switch features an extended slide actuator and is designed for through hole mounting. It has a maximum current rating of 0.05 amps at 24 volts DC and a maximum DC voltage rating of 24 volts. The switch has an electrical life of 10,000 cycles and a mechanical life of 10,000 cycles. It can operate between -55°C and 85°C.
CTS 206-3ES technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Extended Slide |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 10000Cycles |
| Number of Positions | 3 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS 206-3ES to view detailed technical specifications.
No datasheet is available for this part.