SPST slide DIP switch featuring 5 actuated positions with a latched mechanism. Designed for through-hole mounting with straight solder terminals, this component operates within a temperature range of -55°C to +85°C. It supports a maximum current of 0.05A at 24VDC and is RoHS compliant.
CTS 206-5 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 206-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.