SPST slide DIP switch featuring 6 positions and a latched actuation mechanism. Rated for 0.05A at 24VDC, this through-hole, straight terminal component operates within a temperature range of -55°C to 85°C. Designed for soldering, it offers a reliable solution for electronic circuit configuration.
CTS 206-6ST technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Manufacturer Series | 206 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 206-6ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.