This 2-position DIP switch features a raised slide actuator and a maximum current rating of 0.05 amps at 24 volts DC. It has a maximum DC voltage rating of 24 volts and an electrical life of 2000 operations. The switch has a mechanical life of 2000 operations and is designed for through-hole mounting. It operates within a temperature range of -55 to 85 degrees Celsius.
CTS 208-2SN technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Raised Slide |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 2000Cycles |
| Mechanical Life | 2000Cycles |
| Number of Positions | 2 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS 208-2SN to view detailed technical specifications.
No datasheet is available for this part.