SPST slide DIP switch featuring a latched actuator. Designed for through-hole mounting with straight solder terminals. Operates within a temperature range of -55°C to 85°C, with a maximum current rating of 0.05A at 24VDC. ROHS compliant.
CTS 208-4 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Manufacturer Series | 208 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for CTS 208-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.