This 4-position DIP switch features a raised slide actuator and PC pins for termination. It can handle a maximum current of 0.05A at 24VDC and has an electrical life of 2000 operations. The switch has a mechanical life of 2000 cycles and operates within a temperature range of -55°C to 85°C. It is designed for through-hole mounting and has a terminal pitch of 2.54mm.
CTS 208-4STN technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Raised Slide |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 2000Cycles |
| Mechanical Life | 2000Cycles |
| Number of Positions | 4 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS 208-4STN to view detailed technical specifications.
No datasheet is available for this part.