The 208-7RALPSTN is a 7-position SPST flush slide DIP switch with a maximum current rating of 0.05A at 24VDC and a maximum DC voltage rating of 24V. It features a right-angle body orientation and a terminal pitch of 2.54mm. The switch has a mechanical life of 2000 cycles and an electrical life of 2000 cycles. It is designed for through-hole mounting and operates within a temperature range of -55°C to 85°C.
CTS 208-7RALPSTN technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Slide |
| Termination Style | PC Pins |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 2000Cycles |
| Mechanical Life | 2000Cycles |
| Number of Positions | 7 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS 208-7RALPSTN to view detailed technical specifications.
No datasheet is available for this part.