This 6-position DIP switch features a flush slide actuator and PC pin termination. It has a maximum current rating of 0.1A at 20VDC and a maximum DC voltage rating of 20V. The switch has an electrical life and mechanical life of 2000 cycles. It is designed for through hole mounting and operates within a temperature range of -40°C to 85°C.
CTS 209-06LPSTD technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Slide |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.1@20VDCA |
| Max DC Voltage Rating | 20V |
| Electrical Life | 2000Cycles |
| Mechanical Life | 2000Cycles |
| Number of Positions | 6 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS 209-06LPSTD to view detailed technical specifications.
No datasheet is available for this part.