This 9-position SPST DIP switch features an extended slide actuator and is rated for 20VDC at 0.1A. It has an electrical life of 1000 cycles and a mechanical life of 1000 cycles. The switch is suitable for through-hole mounting and has a terminal pitch of 2.54mm. The operating temperature range is -40 to 85°C.
CTS 210-009ESF technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Extended Slide |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.1@20VDCA |
| Max DC Voltage Rating | 20V |
| Electrical Life | 1000Cycles |
| Mechanical Life | 1000Cycles |
| Number of Positions | 9 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS 210-009ESF to view detailed technical specifications.
No datasheet is available for this part.