This 2-position through hole DIP switch features a maximum current rating of 0.1A at 20VDC and a maximum DC voltage rating of 20V. It has an electrical life of 1000 and a mechanical life of 1000. The switch is designed for operation within a temperature range of -40°C to 85°C. It is available in a DIP package type with a terminal pitch of 2.54mm.
CTS 210-02ESD technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Extended Slide |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.1@20VDCA |
| Max DC Voltage Rating | 20V |
| Electrical Life | 1000Cycles |
| Mechanical Life | 1000Cycles |
| Number of Positions | 2 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS 210-02ESD to view detailed technical specifications.
No datasheet is available for this part.