This 5-position SPST DIP switch features a flush slide actuator and is rated for 20VDC and 0.1A. It has an electrical life of 1000 and a mechanical life of 1000. The switch is designed for through-hole mounting and operates within a temperature range of -40°C to 85°C.
CTS 210-05LPSTFD technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Slide |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.1@20VDCA |
| Max DC Voltage Rating | 20V |
| Electrical Life | 1000Cycles |
| Mechanical Life | 1000Cycles |
| Number of Positions | 5 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS 210-05LPSTFD to view detailed technical specifications.
No datasheet is available for this part.