The 7-Position SPST Flush Slide DIP Switch is a through-hole mounted electromechanical component with a maximum current rating of 0.1A at 20VDC. It features a flush slide actuator style and a PC pin termination style. The switch has a maximum DC voltage rating of 20V and an electrical life of 1000 cycles. It also has a mechanical life of 1000 cycles and can operate within a temperature range of -40°C to 85°C.
CTS 210-07LPSTFD technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Slide |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.1@20VDCA |
| Max DC Voltage Rating | 20V |
| Electrical Life | 1000Cycles |
| Mechanical Life | 1000Cycles |
| Number of Positions | 7 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS 210-07LPSTFD to view detailed technical specifications.
No datasheet is available for this part.