
SPST slide DIP switch featuring a latched actuation mechanism. Designed for through-hole mounting with straight solder terminals, this component operates within a temperature range of -40°C to 85°C. It supports a maximum current of 0.1A and a voltage rating of 20VDC.
CTS 210-4MS technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | 210 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 210-4MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.