This 6-position SPST DIP switch features a flush slide actuator and PC pin termination. It can handle a maximum current rating of 0.1 amps at 20 volts DC and has an electrical life of 1000 cycles. The switch is rated for a maximum DC voltage of 20 volts and has a mechanical life of 1000 cycles. It is designed for use in through-hole applications and operates within a temperature range of -40 to 85 degrees Celsius.
CTS 210-6LPSTF technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Slide |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.1@20VDCA |
| Max DC Voltage Rating | 20V |
| Electrical Life | 1000Cycles |
| Mechanical Life | 1000Cycles |
| Number of Positions | 6 |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS 210-6LPSTF to view detailed technical specifications.
No datasheet is available for this part.