12-position SPST slide DIP switch featuring a latched actuator. Designed for surface mount applications with straight solder terminals, this component operates within a temperature range of -55°C to +85°C. It supports a maximum current of 0.025A and a voltage rating of 24VDC, adhering to RoHS compliance.
CTS 218-12LPST technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 218-12LPST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.