
Surface mount rotary and slide actuator DIP switch featuring two SPST (Single Pole Single Throw) switches with a latched mechanism. Designed for 0.1A current and 50VDC voltage, it utilizes solder terminals for secure termination. Operating within a temperature range of -40°C to 85°C, this RoHS compliant component offers reliable switching functionality.
CTS 218-2LPST technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 218-2LPST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.