Surface mount slide DIP switch featuring 4 SPST (Single Pole Single Throw) actuators. Designed for latched operation with a maximum current rating of 0.025A at 24VDC. Offers a wide operating temperature range from -55°C to 85°C. Terminates via solder connections and includes straight, surface-mount pins.
CTS 218-4LPSTJ technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Manufacturer Series | 218 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 218-4LPSTJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.