
SPST DIP switch featuring a recessed slide actuator for ON/OFF functionality. This surface-mount component offers 8 positions with J-bend terminations for soldering. Rated for 0.025A at 24VDC, it boasts a lifespan of 1000 cycles and operates within a temperature range of -55°C to 85°C. The 1.27mm pitch facilitates compact PCB design.
CTS 218-8LPSTJ technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Manufacturer Series | 218 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 218-8LPSTJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.