
Surface mount slide DIP switch featuring 10 SPST (Single Pole Single Throw) actuators with a latched mechanism. Rated for 0.1A and 20VDC, this switch operates within a temperature range of -55°C to +85°C. Solder termination ensures reliable connection.
CTS 219-10MST technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Manufacturer Series | 219 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 219-10MST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.