
Surface mount slide DIP switch featuring two SPST (Single Pole Single Throw) latched switches. Rated for 0.1A and 20VDC, with solder terminals for secure connection. Operating temperature range spans from -55°C to 85°C. Designed for straight surface mounting.
CTS 219-2LPST technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Manufacturer Series | 219 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 219-2LPST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.