SPST slide DIP switch featuring a latched mechanism and a surface mount-straight termination. Designed for 0.1A at 20VDC, this switch operates reliably across a wide temperature range from -55°C to 85°C. Includes two individual switches for versatile circuit control.
CTS 219-2LPSTR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Manufacturer Series | 219 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 219-2LPSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.