
Surface mount slide DIP switch featuring 3 SPST switches with a latched actuation mechanism. Designed for 0.1A at 20VDC, this component offers a wide operating temperature range from -55°C to 85°C. Termination is via solder, and the straight mounting style ensures compatibility with standard PCB layouts.
CTS 219-3LPSTR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Manufacturer Series | 219 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 219-3LPSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.