Surface mount rotary and slide actuator DIP switch featuring 4 SPST switches. Designed for latched operation with a maximum current rating of 0.1A and a voltage rating of 20VDC. Offers solder termination and operates across a wide temperature range from -55°C to 85°C.
CTS 219-4LPSTR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 219-4LPSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.