The 219-6MSJ is a 6-position SPST surface mount DIP switch with a raised slide actuator. It features a J-bend termination style and a straight body orientation. The switch has a maximum current rating of 0.1A at 20VDC and a maximum DC voltage rating of 20V. It is rated for 2000 electrical and mechanical life cycles. The switch is available in a DIP package type with a terminal pitch of 2.54mm. It operates over a temperature range of -55°C to 85°C.
CTS 219-6MSJ technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Raised Slide |
| Termination Style | J-Bend |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.1@20VDCA |
| Max DC Voltage Rating | 20V |
| Electrical Life | 2000Cycles |
| Mechanical Life | 2000Cycles |
| Number of Positions | 6 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS 219-6MSJ to view detailed technical specifications.
No datasheet is available for this part.