This 9-position SPST DIP switch features a raised slide actuator and gull wing termination style. It is rated for 0.1A at 20VDC and has an electrical life of 2000 cycles. The switch is designed for surface mount applications and has a maximum operating temperature range of -55°C to 85°C.
CTS 219-9MSF technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Raised Slide |
| Termination Style | Gull Wing |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.1@20VDCA |
| Max DC Voltage Rating | 20V |
| Electrical Life | 2000Cycles |
| Mechanical Life | 2000Cycles |
| Number of Positions | 9 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS 219-9MSF to view detailed technical specifications.
No datasheet is available for this part.