The 220AMA04R is a 7x7mm compact rotary DIP switch featuring a 4-position SPST configuration. It is designed for surface mount gull-wing termination and includes a slotted shaft actuator. The switch is built with gold-plated beryllium copper contacts for high reliability and provides a robust metal bracket design for stability during operation.
CTS 220AMA04R technical specifications.
| Number of Positions | 4 |
| Circuit | SPST |
| Actuator Type | Rotary Slotted Shaft |
| Contact Current Rating | 100mA |
| Voltage Rating | 50VDC |
| Dielectric Strength | 250VAC |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Mounting Type | Surface Mount |
| Contact Material | Beryllium Copper |
| Contact Finish | Gold |
| RoHS | Compliant |
Download the complete datasheet for CTS 220AMA04R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.