The 221AMA16R is a miniature 10mm square rotary DIP switch designed for surface mount applications. It features a hexadecimal 16-position output with a flush arrow actuator and is designed for high reliability in industrial and communication equipment.
CTS 221AMA16R technical specifications.
| Number of Positions | 16 |
| Output Code | Hexadecimal |
| Actuator Type | Flush Arrow |
| Orientation | Top Actuated |
| Contact Current Rating - Switching | 100mA |
| Voltage Rating - DC | 50VDC |
| Operating Temperature | -40 to +85°C |
| Mechanical Life | 20,000Cycles |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for CTS 221AMA16R to view detailed technical specifications.
No datasheet is available for this part.