This compact SPST tactile switch features a round button actuator and a straight body orientation. It has a maximum current rating of 0.05A at 12VDC and a maximum DC voltage rating of 12V. The switch has a high electrical life of 500,000 cycles and an operating force of 2.55N. It is designed for surface mount applications and has a termination style of J-Bend.
CTS 222D-JVBCRG technical specifications.
| Type | Compact |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 500000Cycles |
| Operating Force | 2.55N |
| Termination Style | J-Bend |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS 222D-JVBCRG to view detailed technical specifications.
No datasheet is available for this part.