This compact tactile switch features a SPST configuration with a rectangular button actuator and right-angle body orientation. It has a maximum current rating of 0.05A at 12VDC and a maximum DC voltage rating of 12V. The switch has a high electrical life of 1,000,000 operations and an operating force of 1.57N. It is designed for surface mount applications and can operate within a temperature range of -40°C to 85°C.
CTS 222H-MSABRK technical specifications.
| Type | Compact |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Rectangular Button |
| Body Orientation | Right Angle |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 1000000Cycles |
| Operating Force | 1.57N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS 222H-MSABRK to view detailed technical specifications.
No datasheet is available for this part.