CTS 222PJVAARD technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Mechanical Life | 100000Cycles |
| Operating Force | 2.94N |
| Termination Style | J-Bend |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for CTS 222PJVAARD to view detailed technical specifications.
No datasheet is available for this part.